1-1452424-1

TE Connectivity
571-1-1452424-1
1-1452424-1

Mfr.:

Description:
Automotive Connectors BLIND PLUG FOR MCON 1.2 CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cavity Plug
Push-In
Brown
MCON 1.2mm
Brand: TE Connectivity
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 30000
Subcategory: Automotive Connectors
Tradename: MCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8536690040
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Wire Seal & Cavity Plug Solutions

TE Connectivity's (TE) Single Wire Seal (SWS) and Cavity Plug Solutions include various wire sizes and connector cavities designed for automotive connector systems. These solutions effectively prevent contaminants from entering the connectors, enabling safe and reliable connections. Suitable applications for the SWS and Cavity Plug Solutions from TE include safety systems, powertrain systems, driver information, chassis systems, and entertainment. Cavity plugs feature a silicon rubber material with 50 to 60 Shore A hardness and provide a high level of seal retention in the cavity.

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.

In Stock: 98 815

Stock:
98 815 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,303 € 3,03 €
0,27 € 6,75 €
0,257 € 25,70 €
0,23 € 57,50 €
0,216 € 216,00 €
0,203 € 507,50 €
0,197 € 985,00 €
0,189 € 1 890,00 €