1SMA5944 R3

Taiwan Semiconductor
821-1SMA5944R3
1SMA5944 R3

Mfr.:

Description:
Zener Diodes DO-214AC (SMA) 1500m W 5% Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
62 V
SMD/SMT
DO-214AC-2
1.5 W
5 %
100 Ohms
- 55 C
+ 150 C
Single
6 mA
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 500 nA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 24 mA
Part # Aliases: 1SMA5944
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 575

Stock:
575 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,389 € 3,89 €
0,246 € 24,60 €
0,155 € 77,50 €
0,122 € 122,00 €
Full Reel (Order in multiples of 1800)
0,107 € 192,60 €
0,094 € 338,40 €
0,085 € 765,00 €
0,067 € 1 567,80 €