2M75Z R0

Taiwan Semiconductor
821-2M75ZR0
2M75Z R0

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15) 200 0mW 5% Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
75 V
Through Hole
DO-15-2
2 W
5 %
90 Ohms
- 55 C
+ 175 C
Single
6.7 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Zener Current: 24 mA
Part # Aliases: 2M75Z
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,915 € 0,92 €
0,633 € 6,33 €
0,401 € 40,10 €
0,248 € 124,00 €
0,183 € 183,00 €
Full Reel (Order in multiples of 3500)
0,163 € 570,50 €
0,14 € 980,00 €
0,123 € 1 291,50 €
0,099 € 2 425,50 €