BZX79B10 R0

Taiwan Semiconductor
821-BZX79B10R0
BZX79B10 R0

Mfr.:

Description:
Zener Diodes DO-35 500mW 2% Small Signal Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
Through Hole
DO-35-2
500 mW
2 %
200 nA
20 Ohms
- 65 C
+ 200 C
Single
5 mA
Reel
Cut Tape
BZX79B
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 200 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 266

Stock:
6 266 Can Dispatch Immediately
Quantities greater than 6266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,213 € 0,21 €
0,12 € 1,20 €
0,074 € 7,40 €
0,053 € 26,50 €
0,046 € 46,00 €
0,041 € 102,50 €
0,035 € 175,00 €
Full Reel (Order in multiples of 10000)
10 000 Quote