ES2C R5

Taiwan Semiconductor
821-ES2CR5
ES2C R5

Mfr.:

Description:
Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
150 V
2 A
Super Fast Recovery Rectifier
Single
950 mV
50 A
10 uA
35 ns
- 55 C
+ 150 C
ES2x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,959 € 0,96 €
0,663 € 6,63 €
0,42 € 42,00 €
0,26 € 130,00 €
Full Reel (Order in multiples of 850)
0,191 € 162,35 €
0,17 € 289,00 €
0,147 € 624,75 €
0,128 € 1 196,80 €
0,105 € 2 588,25 €