P6SMB27A R5

Taiwan Semiconductor
821-P6SMB27AR5
P6SMB27A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 27V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16.8 A
- 55 C
+ 150 C
TVS Diodes
PSMB
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,483 € 4,83 €
0,316 € 31,60 €
0,238 € 119,00 €
Full Reel (Order in multiples of 850)
0,216 € 183,60 €
0,198 € 336,60 €
0,193 € 820,25 €
0,163 € 1 524,05 €
0,15 € 3 697,50 €