TSM120N06LCP ROG

Taiwan Semiconductor
821-TSM120N06LCPROG
TSM120N06LCP ROG

Mfr.:

Description:
MOSFETs 60V, 70A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
10 A
9.7 mOhms
20 V
1.2 V
37 nC
- 55 C
+ 150 C
125 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 6.6 ns
Moisture Sensitive: Yes
Pin Count: 3
Product Type: MOSFETs
Rise Time: 13.4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25.6 ns
Typical Turn-On Delay Time: 6.4 ns
Part # Aliases: TSM120N06LCP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
5 000
Expected 01/04/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,46 € 1,46 €
0,686 € 6,86 €
0,612 € 61,20 €
0,48 € 240,00 €
Full Reel (Order in multiples of 2500)
0,396 € 990,00 €
0,392 € 1 960,00 €
0,379 € 3 790,00 €
0,372 € 9 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩