TSM4NB65CP ROG

Taiwan Semiconductor
821-TSM4NB65CPROG
TSM4NB65CP ROG

Mfr.:

Description:
MOSFETs 650V, 4A, Single N-Channel Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
4 A
2.7 Ohms
30 V
3.6 V
13.46 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 19 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: TSM4NB65CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 218

Stock:
1 218 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,08 € 10,80 €
0,709 € 70,90 €
0,556 € 278,00 €
0,518 € 518,00 €
Full Reel (Order in multiples of 2500)
0,439 € 1 097,50 €
0,425 € 4 250,00 €
0,373 € 9 325,00 €