74ACT11008D

Texas Instruments
595-74ACT11008D
74ACT11008D

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-7 4ACT11008DR A 595-7 A 595-74ACT11008DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
SOIC-Narrow-16
4 Output
24 mA
- 24 mA
5.8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11008
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
520
Expected 17/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,73 € 27,30 €
2,31 € 57,75 €
2,26 € 271,20 €
2,14 € 599,20 €
2,01 € 1 045,20 €
1,92 € 1 920,00 €
1,88 € 4 737,60 €