74ACT11240NT

595-74ACT11240NT
74ACT11240NT

Mfr.:

Description:
Buffers & Line Drivers Octal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ACT
8 Input
8 Output
Inverting
PDIP-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.3 W
Pin Count: 24
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.9 ns at 5 V
Series: 74ACT11240
Factory Pack Quantity: 15
Subcategory: Logic ICs
Unit Weight: 1,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: