ADC12DJ5200RFAAV

Texas Instruments
595-ADC12DJ5200RFAAV
ADC12DJ5200RFAAV

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 12-bit A DC with dual-channe ADC12DJ5200RFAAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ5200RF
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
Serial
5.2 GS/s, 10.4 GS/s
Differential
Folding Interpolating
1.1 V, 1.9 V
57.2 dBFS
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADC12DJ5200RFEVM
DNL - Differential Nonlinearity: 0.14 LSB
ENOB - Effective Number of Bits: 9.1 bit
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 5.34 W
Power Consumption: 4 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
SFDR - Spurious Free Dynamic Range: 75 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56.3 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: RF Sampling Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ5200RF 12-Bit Analog-to-Digital Converter

Texas Instruments ADC12DJ5200RF 12-Bit Analog-to-Digital Converter (ADC) can sample two channels at 5.2G sample/s that can be interleaved into a single 10.4Gsample/s channel. That is two channels of 12bit 2.6GHz instantaneous bandwidth or one of 5.2GHz instantaneous bandwidth. The ADC is made on a 65nm pure CMOS process, not SiGe, which offers a good compromise between analog and digital performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 312,99 € 556 582,32 €