ADC32RF82IRMPR

Texas Instruments
595-ADC32RF82IRMPR
ADC32RF82IRMPR

Mfr.:

Description:
RF Front End Dual-Channel 14-Bit 2.45GSPS A 595-ADC32 A 595-ADC32RF82IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RoHS:  
RF Front End
4 GHz
24.7 dB
1.15 V, 1.9 V
1.5 A
+ 85 C
12.5 Gbps
SMD/SMT
VQFN-72
Reel
Bandwidth: 3200 MHz
Brand: Texas Instruments
Development Kit: ADC32RF82EVM
Gain: 2 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: ADC32RF82
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF82 Telecom Receiver & Feedback ICs

Texas Instruments ADC32RF82 Dual-Channel, 14-Bit, 2.45GSPS, RF-Sampling Telecom Receiver and Feedback ICs offer input frequencies up to 4GHz and beyond. The ADC32RF82 delivers a noise spectral density of –154.1dBFS/Hz as well as dynamic range and channel isolation over a large input frequency range. This makes the device ideal for high signal-to-noise ratio (SNR). On-chip termination provides a uniform input impedance across a wide frequency range minimizing sample-and-hold glitch energy via the buffered analog input.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1 440,80 € 2 161 200,00 €