ADS1610IPAPR

Texas Instruments
595-ADS1610IPAPR
ADS1610IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 10MSPS Delta- Sigma A 595-ADS1605 A 595-ADS1605IPAPR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1610
SMD/SMT
HTQFP-64
16 bit
1 Channel
Parallel
10 MS/s
Differential
Sigma-Delta
4.9 V to 5.1 V
2.7 V to 3.6 V
84 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1610EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.1 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.1 V
Supply Voltage - Min: 2.7 V, 4.9 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
46,50 € 46 500,00 €