ADS58C20IPFPR

Texas Instruments
595-ADS58C20IPFPR
ADS58C20IPFPR

Mfr.:

Description:
RF Receiver Dual IF Receivers A 595-ADS58C20IPFP A 5 A 595-ADS58C20IPFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
HTQFP-80
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS58C20
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Unit Weight: 378,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
147,69 € 147 690,00 €