ADS6149IRGZR

Texas Instruments
595-ADS6149IRGZR
ADS6149IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC Low Pwr 14B ADC A 59 5-ADS6149IRGZT A 59 A 595-ADS6149IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6149
SMD/SMT
VQFN-48
14 bit
1 Channel
Parallel CMOS, Parallel LVDS
250 MS/s
Differential
Pipeline
3.3 V
1.8 V
69 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 11.4 bit
Features: High Performance
Gain Error: 0.2 %/FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 687 mW
Power Consumption: 687 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 76 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
THD - Total Harmonic Distortion: 73 dBc
Type: With DDR
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
211,75 € 529 375,00 €