ADS7041IRUGR

Texas Instruments
595-ADS7041IRUGR
ADS7041IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC LowPwrUltraSmall SAR ADC 10-bit 1MSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7041
SMD/SMT
X2QFN-8
10 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
61 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Power Consumption: 189 uW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS704x Ultra-Low Power Ultra-Small SAR ADCs

Texas Instruments ADS704x Ultra-Low Power Ultra-Small SAR ADCs are ultra-low power, ultra-small 1MSPS, analog-to-digital converters (ADCs). Each of these devices support a wide analog input voltage range (1.8V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling direct interface to a variety of host controllers. The ADS704x complies with the JESD8-7A standard for a normal DVDD range (1.65V to  1.95V).
Learn More

In Stock: 5 955

Stock:
5 955 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,99 € 1,99 €
1,47 € 14,70 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,10 € 550,00 €
1,08 € 1 080,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩