ADS8332IBPWR

Texas Instruments
595-ADS8332IBPWR
ADS8332IBPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7-5.5V 16B 500KSPS Low Pwr Serial ADC A 595-ADS8332IBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8332
SMD/SMT
TSSOP-24
16 bit
8 Channel
500 kS/s
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
91 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8332EVM
Features: Daisy-Chainable
INL - Integral Nonlinearity: 2 % FSR
Moisture Sensitive: Yes
Power Consumption: 14.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS833x Low-Power Serial ADCs

Texas Instruments ADS833x Low Power, 16-bit, 500k SPS Analog-to-Digital Converters (ADCs) with a unipolar, 4-to-1 multiplexer input include a 16-bit capacitor-based SAR ADC with inherent sample and hold. TI ADS833x ADCs are based on the same core and include a unipolar 8-to-1 input mux. Both the TI ADS8331 and ADS8332 offer a high-speed, wide voltage serial interface and are capable of daisy-chain operation when using multiple converters. These 16-bit Texas Instruments ADCs are available in 24-pin, 4x4 QFN, and 24-pin TSSOP packages and are fully specified for operation over the industrial -40ºC to 85ºC temperature range. ADS8331 and ADS8332 ADCs are ideal for a variety of applications, including communications, transducer interfaces, medical instruments, magnetometers, and more.

In Stock: 741

Stock:
741
Can Dispatch Immediately
On Order:
2 000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,91 € 13,91 €
11,03 € 110,30 €
10,30 € 257,50 €
9,61 € 961,00 €
9,50 € 2 375,00 €
9,05 € 4 525,00 €
8,94 € 8 940,00 €
Full Reel (Order in multiples of 2000)
8,55 € 17 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.