ADS8365IPAGR

Texas Instruments
595-ADS8365IPAGR
ADS8365IPAGR

Mfr.:

Description:
Analog to Digital Converters - ADC 16 B 250k SPS 6 Ch S mltns Smplg SARADC A 595-ADS8365IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8365
SMD/SMT
TQFP-64
16 bit
6 Channel
Parallel
250 kS/s
Pseudo-Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.5 V
88 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8365M-EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 241 mW
Power Consumption: 190 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 87 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 411 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
45,07 € 45,07 €
36,98 € 369,80 €
34,96 € 874,00 €
34,21 € 3 421,00 €
33,42 € 8 355,00 €
Full Reel (Order in multiples of 1500)
33,42 € 50 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
55,15 €
Min:
1

Similar Product

Texas Instruments ADS8365IPAG
Texas Instruments
Analog to Digital Converters - ADC 16B 250kSPS 6Ch Simu Sampling SAR ADC A A 595-ADS8365IPAGR