AFE032IRGZR

Texas Instruments
595-AFE032IRGZR
AFE032IRGZR

Mfr.:

Description:
Analog Front End - AFE Power Line Communica tions AFE A 595-AFE A 595-AFE032IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE032
Powerline Communications AFE
12 bit
4.8 MS/s
1 Channel
Serial, 4-Wire, SPI
24 V
7 V
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Digital Supply Voltage: 3.3 V
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 50 mW
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 700 mV
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE032 Power Line Communications Analog Front End

Texas Instruments AFE032 is designed as a low-cost, integrated, power-line communications (PLC), analog front-end (AFE) device capable of transformer-coupled connections to the power-line while under the control of a digital signal processor (DSP) or microcontroller. TI's AFE032 is ideal for driving high-current, low-impedance lines up to 1.9A into reactive loads. Texas Instruments AFE032 detects signals down to 10μVRMS (G3-FCC mode) and is capable of a wide range of gain options to adapt to varying input-signal conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,68 € 14 200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,59 €
Min:
1

Similar Product

Texas Instruments AFE032IRGZT
Texas Instruments
Analog Front End - AFE Power Line Communica tions AFE A 595-AFE A 595-AFE032IRGZR