AFE2256TDR

Texas Instruments
595-AFE2256TDR
AFE2256TDR

Mfr.:

Description:
Analog Front End - AFE 256-channel analog f ront end (AFE) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE2256
Digital X-Ray Detector AFE
16 bit
256 Channel
Serial LVDS, SPI
3.3 V
1.85 V
0 C
+ 85 C
SMD/SMT
COF-325
Tray
Analogue Supply Voltage: 1.85 V to 3.3 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: AFE2256EVM
INL - Integral Nonlinearity: 2 LSB
Input Type: Analog
Number of Converters: 1 Converter
Output Type: Differential
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 32
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE2256 256-Ch Analog Front End (AFE)

Texas Instruments AFE2256 256-Ch Analog Front End (AFE) meets the requirements for a flat-panel detector (FPD)-based digital x-ray system. The AFE2256 comprises 256 integrators, a programmable gain amplifier (PGA), a correlated double sampler (CDS) with dual banking, and 256:4 analog multiplexers. Additionally, the device includes four 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs). The ADC serial data is available in low-voltage differential signaling (LVDS) format. Power saving features, including nap and power-down modes, enable substantial power saving, especially useful in battery-powered systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,71 € 7 318,72 €