AFE4400RHAT

Texas Instruments
595-AFE4400RHAT
AFE4400RHAT

Mfr.:

Description:
Analog Front End - AFE Intg AFE for Heart R ate Monitors A 595- A 595-AFE4400RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4400
Heart Rate and Oximeter AFE
22 bit
1.3 kS/s
1 Channel
Serial, SPI
3.6 V
2 V
0 C
+ 70 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2 V to 3.6 V
Brand: Texas Instruments
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Converters: 1
Pd - Power Dissipation: 2.84 mW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,79 € 9,79 €
7,65 € 76,50 €
7,12 € 178,00 €
6,54 € 654,00 €
Full Reel (Order in multiples of 250)
6,31 € 1 577,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,86 €
Min:
1

Similar Product

Texas Instruments AFE4400RHAR
Texas Instruments
Analog Front End - AFE Intg AFE for Heart R ate Monitors A 595- A 595-AFE4400RHAT