AFE7422IALK

Texas Instruments
595-AFE7422IALK
AFE7422IALK

Mfr.:

Description:
RF Front End 2-transmit 2-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
RF Front End
10 MHz to 6 GHz
+ 85 C
15 Gbps
SMD/SMT
FCBGA-400
Tray
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: AFE7422
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 279,89 € 205 190,10 €