AM5K2E02ABDA25

Texas Instruments
595-AM5K2E02ABDA25
AM5K2E02ABDA25

Mfr.:

Description:
Microprocessors - MPU Sitara processor: du al-Arm Cortex-A15 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
2 Core
32 bit
1.25 GHz
PBGA-1089
32 kB
32 kB
1 V
AM5K2E02
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data RAM Size: 2 MB
Data ROM Size: 256 kB
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 4 MB
Memory Type: L1/L2/L3 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 12 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM5K2E0x Multicore ARM Keystone II SoC

Texas Instruments AM5K2E0x Multicore ARM Keystone II System-on-Chip (SoC) is based on the KeyStone II multicore SoC architecture. It incorporates the most performance-optimized Cortex-A15 processor dual-core or quad-core CorePac that can run at a core speed of up to 1.4GHz. This device enables a high performance, power-efficient and easy to use platform for developers of a broad range of applications. These applications include enterprise grade networking end equipment, data center networking, avionics and defense, medical imaging, test and automation. The KeyStone II architecture provides a programmable platform integrating various subsystems, network processing, and uses a queue-based communication system that allows the device resources to operate efficiently and seamlessly. This unique device architecture also includes a TeraNet switch that enables the wide mix of system elements, from programmable cores to high-speed IO, to each operate at maximum efficiency with no blocking or stalling.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,69 € 206,69 €
176,76 € 1 767,60 €
167,30 € 4 182,50 €