AM6232ASGGHAALW

Texas Instruments
595-AM6232ASGGHAALW
AM6232ASGGHAALW

Mfr.:

Description:
Microprocessors - MPU Internet of Things ( IoT) and gateway So

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53
2 Core
64 bit
1.4 GHz
FCCSP-425
32 kB
32 kB
1.8 V
AM623
SMD/SMT
- 40 C
+ 105 C
170 I/O
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Development Kit: SK-AM62
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs

Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs are built for Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features. These devices include dual-display support, 3D graphics acceleration, and an extensive set of peripherals. The AM62x/AM62x-Q1 MPUs are well-suited for a broad range of automotive and industrial applications while offering intelligent features and optimized power architecture. The AM62x-Q1 devices are AEC-Q100 qualified for automotive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 23,19 €
18,15 € 181,50 €
17,33 € 433,25 €
14,36 € 1 708,84 €
14,35 € 3 415,30 €
14,34 € 8 532,30 €
1 071 Quote