AMC1305M25DW

Texas Instruments
595-AMC1305M25DW
AMC1305M25DW

Mfr.:

Description:
Analog to Digital Converters - ADC ±250-mV input precision current A A 595-AMC1305M25DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1305M25
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
78 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
3 V to 5.5 V
85 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Output Type: CMOS
Pd - Power Dissipation: 38.5 mW
Power Consumption: 36.1 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 92 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1305 / AMC1305-Q1 Delta-Sigma Modulators

Texas Instruments AMC1305 / AMC1305-Q1 Isolated Delta-Sigma Modulators are a precision, delta-sigma (ΔΣ) modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000 VPEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, the device prevents noise currents on a high common-mode voltage line from entering the local system ground and interfering with or damaging low voltage circuitry. The AMC1305 / AMC1305-Q1 is optimized for direct connection to shunt resistors or other low voltage level signal sources while supporting excellent dc and ac performance. Shunt resistors are typically used to sense currents in motor drives, green energy generation systems, or other industrial applications. By using an appropriate digital filter (that is, as integrated on the TMS320F2837x) to decimate the bitstream, the device can achieve 16 bits of resolution with a dynamic range of 85dB (13.8 ENOB) at a data rate of 78kSPS. The Texas Instruments AMC1305-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,92 € 8,92 €
6,97 € 69,70 €
6,27 € 156,75 €
5,87 € 704,40 €
5,74 € 1 607,20 €
5,68 € 2 953,60 €
5,56 € 5 560,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,56 €
Min:
1

Similar Product

Texas Instruments AMC1305M25DWR
Texas Instruments
Analog to Digital Converters - ADC ±250-mV input precision current A A 595-AMC1305M25DW