AMC3306M05DWE

Texas Instruments
595-AMC3306M05DWE
AMC3306M05DWE

Mfr.:

Description:
Analog to Digital Converters - ADC +/-50-mV input prec ision current sensin A 595-AMC3306M05DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC3306M05
SMD/SMT
SOIC-16
16 bit
4 Channel
Serial
Differential
Sigma-Delta
3.3 V
81 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: AMC3306EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 231 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 94 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: Isolated Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3306M05/AMC3306M05-Q1 Delta-Sigma Modulator

Texas Instruments AMC3306M05/AMC3306M05-Q1 Precision Delta-Sigma (ΔΣ) Modulator is a precision, isolated delta-sigma (ΔΣ) modulator optimized for shunt-based current measurements. The fully integrated isolated DC/DC converter allows single-supply operation from the low side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,49 € 13,49 €
10,56 € 105,60 €
9,83 € 245,75 €
9,02 € 1 082,40 €
8,93 € 2 500,40 €
8,41 € 4 373,20 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,00 €
Min:
1

Similar Product

Texas Instruments AMC3306M05DWER
Texas Instruments
Analog to Digital Converters - ADC +/-50-mV input prec ision current sensin A 595-AMC3306M05DWE