AMC7836IPAP

Texas Instruments
595-AMC7836IPAP
AMC7836IPAP

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised High-Den12-Bit Anlog Bipolar DAC 64-HTQF A 595-AMC7836IPAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7836
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
- 12.5 V, 1.8 V, 4.7 V
0 V, 5.5 V, 12.5 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,22 € 48,22 €
39,41 € 394,10 €
37,20 € 930,00 €
35,73 € 3 573,00 €
34,51 € 8 627,50 €
2 560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
43,79 €
Min:
1

Similar Product

Texas Instruments AMC7836IPAPR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised High-Den12-Bit Anlog Bipolar DAC 64-HTQF A 595-AMC7836IPAP