AMC8V208YBFR

Texas Instruments
595-AMC8V208YBFR
AMC8V208YBFR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-bit eight-channe l IDAC driving up to

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
AMC8V208
SMD/SMT
DSBGA-60
Analog Controllers
Current Output Digital to Analog Converter
16 bit
8 Channel
1.1 V
1.95 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: AMC8V208EVM
Interface Type: I2C, SPI
Number of DAC Channels: 8 Channel
Number of DACs: 8 DACs
Output Type: Current
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
17,17 € 103 020,00 €