AWR1243BOOST

Texas Instruments
595-AWR1243BOOST
AWR1243BOOST

Mfr.:

Description:
RF Development Tools AWR1243 BOOSTER PACK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Modules
RF Transceiver
AWR1243
76 GHz to 81 GHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: AWR1243BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mmWave
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1243BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1243BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1243 high-performance mmWave front end. The evaluation platform enables the raw capture of ADC data from the front end for RF performance evaluation. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1243BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,00 € 351,00 €