BQ24052DSQT

Texas Instruments
595-BQ24052DSQT
BQ24052DSQT

Mfr.:

Description:
Battery Management 800mA Sgl-In Sg Cell Li-Ion Batt Charger A 595-BQ24052DSQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
800 mA
3.5 V to 28 V
WSON-10
SMD/SMT
BQ24052
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24052EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Pd - Power Dissipation: 1.66 W
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,02 € 2,02 €
1,50 € 15,00 €
1,37 € 34,25 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,15 € 287,50 €
1,07 € 535,00 €
1,04 € 1 040,00 €
1,02 € 2 550,00 €
1,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩