BQ24074RGTT

Texas Instruments
595-BQ24074RGTT
BQ24074RGTT

Mfr.:

Description:
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC A 5 A 595-BQ24074RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1.5 A
4.3 V to 10.2 V
VQFN-16
SMD/SMT
BQ24074
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24074EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 316

Stock:
1 316 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,71 € 171,00 €
Full Reel (Order in multiples of 250)
1,61 € 402,50 €
1,57 € 785,00 €
1,50 € 1 500,00 €
1,45 € 3 625,00 €
1,42 € 7 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,09 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments BQ24074RGTR
Texas Instruments
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC A 5 A 595-BQ24074RGTT