BQ25887RGET

Texas Instruments
595-BQ25887RGET
BQ25887RGET

Mfr.:

Description:
Battery Management I2C 2 cell 2A Boost battery charger for A 595-BQ25887RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.8 V
2 A
3.9 V to 6.2 V
VQFN-24
SMD/SMT
BQ25887
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.3 A
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25887 I2C Controlled Boost-Mode Battery Charger

Texas Instruments bq25887 I2C Controlled Boost-Mode Battery Charger is a highly integrated 2A boost switch-mode battery charge management device for 2-cell (2S) Li-Ion and Li-polymer batteries. The bq25887 has I2C control with cell balancing but no OTG or power path. The bq25887 has a cell-balancing function that charges 2S battery cells from a 5V USB adapter. Unlike traditional pack-side cell balancing, an integrated cell balancing function enables the Texas Instruments bq25887 to balance the voltage of the two cells during charging within one charge cycle.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,62 € 5,62 €
4,32 € 43,20 €
3,99 € 99,75 €
3,63 € 363,00 €
Full Reel (Order in multiples of 250)
3,37 € 842,50 €
3,33 € 1 665,00 €
3,31 € 3 310,00 €
3,29 € 8 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments BQ25887RGER
Texas Instruments
Battery Management I2C 2 cell 2A Boost battery charger for A 595-BQ25887RGET