BUF05703PWR

Texas Instruments
595-BUF05703PWR
BUF05703PWR

Mfr.:

Description:
LCD Gamma Buffers 4 Ch LCD Gamma Crcti on Buffer +Vcom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF05703
4 Channel
1 V/us
1 pA
12 mV
16 V
4.5 V
2 mA
0 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Pd - Power Dissipation: 1.11 W
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,762 € 1 524,00 €