CC1000-RTR1

Texas Instruments
839-CC1000-RTR1
CC1000-RTR1

Mfr.:

Description:
RF Transceiver S-Chip Very L-POW RF A 595-CC1101RGPR A A 595-CC1101RGPR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM, SRD
300 MHz to 1 GHz
76.8 kb/s
FSK, OOK
2.1 V
3.6 V
7.4 mA
26.7 mA
10 dBm
- 40 C
+ 85 C
3-Wire
TSSOP-28
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 110 dBm
Series: CC1000
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,41 € 26 025,00 €

Similar Product

Texas Instruments CC1101RGPR
Texas Instruments
RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP