CC1110F32RHHR

Texas Instruments
595-CC1110F32RHHR
CC1110F32RHHR

Mfr.:

Description:
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
315 MHz, 433 MHz, 868 MHz, 915 MHz
500 kbps
10 dBm
- 112 dBm
2 V
3.6 V
16.2 mA
15.2 mA
32 kB
- 40 C
+ 85 C
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Size: 4 kB
Data RAM Type: RAM
Interface Type: I2s, UART, USB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 5 Timer
Number of Timers/Counters: 5 Timer
Processor Series: CC1110Fx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC1110-CC1111
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: HPA00403RHHR
Unit Weight: 105,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1110F32 Sub-1GHz System-on-Chip

Texas Instruments CC1110F32 is a sub-1GHz system-on-chip (SoC) for low-power wireless applications. TI CC1110F32 SoC devices combine the excellent performance of the CC1101 RF transceiver with an industry-standard enhanced 8051 microcontroller (MCU), up to 32KB of in-system programmable flash memory, and up to 4KB RAM. The TI CC1110F32 is designed for use in low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands. These TI SoC devices can also be used in wireless alarm and security systems, industrial monitoring and control, and wireless sensor networks.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,47 € 54,70 €
5,10 € 127,50 €
4,66 € 466,00 €
4,35 € 1 087,50 €
4,27 € 2 135,00 €
4,15 € 4 150,00 €
Full Reel (Order in multiples of 2500)
3,94 € 9 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,79 €
Min:
1

Similar Product

Texas Instruments CC1110F32RHHT
Texas Instruments
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR