CC2564BYFVR

Texas Instruments
595-CC2564BYFVR
CC2564BYFVR

Mfr.:

Description:
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
12 dBm
I2S, UART
DSBGA-76
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 2.2 V to 4.8 V
Product Type: RF Transceiver
Sensitivity: - 96 dBm
Series: CC2564
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 10,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2560 Bluetooth Smart Ready Controllers

Texas Instruments CC2560 Bluetooth Smart Ready Controller is a complete BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation core, the CC2560 device brings a product-proven solution that supports 4.0 dual mode (BR/EDR/LE) protocols.

In Stock: 4 645

Stock:
4 645 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,50 € 6,50 €
5,01 € 50,10 €
4,64 € 116,00 €
4,23 € 423,00 €
3,92 € 980,00 €
3,80 € 3 800,00 €
Full Reel (Order in multiples of 2500)
3,69 € 9 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,47 €
Min:
1

Similar Product

Texas Instruments CC2564BYFVT
Texas Instruments
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595 A 595-CC2564BYFVR