CC3100MODBOOST

Texas Instruments
595-CC3100MODBOOST
CC3100MODBOOST

Mfr.:

Description:
WiFi Development Tools - 802.11 SmpleLk Wi-Fi CC3100 module BoosterPack

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:
Evaluation Boards
CC3100
802.11 b/g/n
2.4 GHz
3.3 V
USB
Brand: Texas Instruments
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Series: CC3100MODBOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100MODBOOST Wi-Fi CC3100 Module BoosterPack

Texas Instruments CC3100MODBOOST SimpleLink Wi-Fi CC3100 Module BoosterPack can be used to connect to TI LaunchPad evaluation kits (software examples provided for MSP-EXP430F5529LP and MSP-EXP430FR5969). With the Advanced Emulation BoosterPack (CC31XXEMUBOOST) CC3100BOOST can connect to a PC for MCU emulation and software development using SimpleLink Studio for CC3100. This kit can also be connected to other platforms through pins - use the programming guide for instructions on porting driver and sample code to any microcontroller.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,91 € 34,91 €