CC3100MODR11MAMOBT

Texas Instruments
595-3100MODR11MAMOBT
CC3100MODR11MAMOBT

Mfr.:

Description:
WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS:  
CC3100MOD
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.3 V
3.6 V
13.5 dBm, 17.25 dBm
223 mA
54 mA
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: SimpleLink
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.
Learn More

CC3100 Wireless Network Processor Module

Texas Instruments CC3100 Wireless Network Processor Module allows an engineer to add Wi-Fi® to a low-cost, low-power microcontroller (MCU) for Internet of Things (IoT) applications. The CC3100MOD is an FCC, IC, CE, and Wi-Fi CERTIFIED module that is part of the SimpleLink™ Wi-Fi family that dramatically simplifies the implementation of Internet connectivity. The CC3100MOD integrates all protocols for Wi-Fi and Internet, which greatly minimizes host MCU software requirements. With built-in security protocols, the CC3100MOD solution provides a robust and simple security experience. The CC3100MOD is a complete platform solution, including various tools and software, sample applications, user and programming guides, reference designs, and the TI E2E support community. The CC3100MOD is available in an LGA package that is easy to lay out with all required components, including serial flash, RF filter, crystal, and passive components fully integrated.

In Stock: 2 360

Stock:
2 360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
27,17 € 27,17 €
24,42 € 244,20 €
22,56 € 564,00 €
20,92 € 2 092,00 €
Full Reel (Order in multiples of 250)
18,92 € 4 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,95 €
Min:
1

Similar Product

Texas Instruments CC3100MODR11MAMOBR
Texas Instruments
WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT