CD3268A0YZPR

Texas Instruments
595-CD3268A0YZPR
CD3268A0YZPR

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers CD3268A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
1 Channel
DSBGA-6
1.8 V
2.1 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 6
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD326x Audio Interface Transmitter

Texas Instruments CD326x Audio Interface Transmitter is compatible with specially enabled audio interfaces and supports two operating modes: button mode and tone mode. The audio interface transmitter features a 3µA low quiescent current in button mode and a 110µA low quiescent current in tone mode. The button mode doesn't support a microphone, and it passes the DC voltage from an external switch-resistor network to the MIC pin to externally measure the voltage. The tone mode offers microphone support and senses button presses based on an external switch-resistor network. The CD326x audio interface transmitter is in a miniature DSBGA (YZP) package. The audio interface transmitter is ideal for a wired headset signaling transmitter that is compatible with systems with a specially enabled audio interface.

In Stock: 3 298

Stock:
3 298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,879 € 0,88 €
0,628 € 6,28 €
0,566 € 14,15 €
0,497 € 49,70 €
0,465 € 116,25 €
0,446 € 223,00 €
0,442 € 442,00 €
Full Reel (Order in multiples of 3000)
0,442 € 1 326,00 €
0,413 € 2 478,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩