CD4010BPWR

Texas Instruments
595-CD4010BPWR
CD4010BPWR

Mfr.:

Description:
Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
TSSOP-16
- 1.65 mA
30 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 200 ns at 5 V, 100 ns at 10 V, 70 ns at 15 V
Series: CD4010B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 756

Stock:
2 756 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,509 € 5,09 €
0,458 € 11,45 €
0,402 € 40,20 €
0,376 € 94,00 €
0,359 € 179,50 €
0,347 € 347,00 €
Full Reel (Order in multiples of 2000)
0,318 € 636,00 €
0,316 € 1 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,48 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments CD4010BPW
Texas Instruments
Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BPWR