CD4013BM

Texas Instruments
595-CD4013BM
CD4013BM

Mfr.:

Description:
Flip-Flops Dual CMOS A 595-CD40 13BMT A 595-CD4013B A 595-CD4013BMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD4013B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8 098

Stock:
8 098 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,742 € 7,42 €
0,629 € 31,45 €
0,593 € 59,30 €
0,556 € 139,00 €
0,534 € 267,00 €
0,515 € 515,00 €
0,496 € 1 240,00 €
0,484 € 2 420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1