CD4019BM96G4

595-CD4019BM96G4
CD4019BM96G4

Mfr.:

Description:
Logic Gates CMOS Quad AND/OR Select Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MUX Gates
4 Gate
4000
2 Input
SOIC-Narrow-16
1 Output
1.5 mA
- 1.5 mA
120 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 9.9 mm
Logic Type: CMOS
Operating Supply Current: 60 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Logic Gates
Series: CD4019B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments CD4019BM96
Texas Instruments
Logic Gates CMOS Quad AND/OR Sel ect Gate A 595-CD40 A 595-CD4019BM