CD4047BMT

Texas Instruments
595-CD4047BMT
CD4047BMT

Mfr.:

Description:
Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable/Astable Multivibrator
4000
1 Element
1000 ns, 450 ns, 300 ns
SOIC-14
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4047B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,08 € 1,08 €
0,779 € 7,79 €
0,701 € 17,53 €
0,645 € 64,50 €
Full Reel (Order in multiples of 250)
0,547 € 136,75 €
0,534 € 534,00 €
0,51 € 1 275,00 €
0,497 € 2 485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,68 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments CD4047BM96
Texas Instruments
Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM