CD4076BPW

595-CD4076BPW
CD4076BPW

Mfr.:

Description:
Flip-Flops CMOS 4B D-Type Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
4000
1 Circuit
3-State
TSSOP-16
CMOS
Non-Inverting
600 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 100 uA
Reset Type: Master Reset
Series: CD4076B
Factory Pack Quantity: 1800
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: