CD4097BPWR

Texas Instruments
595-CD4097BPWR
CD4097BPWR

Mfr.:

Description:
Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4097B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-24
8 Channel
2 x 8:1
5 V
18 V
2.5 V
10 V
240 Ohms
650 ns
440 ns
- 55 C
+ 125 C
5 V to 18 V
Reel
Cut Tape
MouseReel
Bandwidth: 20 Mhz
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 20 ns, 30 ns, 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 903
Expected 26/11/2026
2 000
Expected 27/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,87 € 0,87 €
0,62 € 6,20 €
0,559 € 13,98 €
0,491 € 49,10 €
0,459 € 114,75 €
0,44 € 220,00 €
0,436 € 436,00 €
Full Reel (Order in multiples of 2000)
0,428 € 856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments CD4097BPW
Texas Instruments
Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR