CD4098BM

595-CD4098BM
CD4098BM

Mfr.:

Description:
Monostable Multi-vibrator CMOS Dual Mono stable Multivibrator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Monostable Multivibrator
4000
2 Element
500 ns, 250 ns, 200 ns
SOIC-Narrow-16
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4098B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1

Similar Product

Texas Instruments CD4098BM96
Texas Instruments
Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BM