CD74AC02PWR

Texas Instruments
595-CD74AC02PWR
CD74AC02PWR

Mfr.:

Description:
Logic Gates 4-ch 2-input 1.5-V t o 5.5-V NOR gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: CD74AC02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,38 € 3,80 €
0,341 € 8,53 €
0,297 € 29,70 €
0,277 € 69,25 €
0,265 € 132,50 €
0,258 € 258,00 €
Full Reel (Order in multiples of 3000)
0,241 € 723,00 €
0,234 € 1 404,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩