CD74AC151E

Texas Instruments
595-CD74AC151E
CD74AC151E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-INPUT MULTIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
8 Input
1 Output
PDIP-16
13.5 ns
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC151
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC151 8-Input Data Selector/Multiplexer

Texas Instruments CD74AC151 8-Input Data Selector/Multiplexer provides full binary decoding to select one of eight data sources. To enable the inputs, the strobe (G) input must be at a low logic level. A high level at the strobe terminal forces the W output to be high and the Y output to be low. The Texas Instruments CD74AC151 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,903 € 9,03 €
0,816 € 20,40 €
0,724 € 72,40 €
0,701 € 175,25 €
0,673 € 336,50 €
0,632 € 632,00 €
0,609 € 1 522,50 €
0,595 € 2 975,00 €