CD74AC244E

Texas Instruments
595-CD74AC244E
CD74AC244E

Mfr.:

Description:
Buffers & Line Drivers Octal Non Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
PDIP-20
- 24 mA
24 mA
8 uA
1.5 V
5.5 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 93 ns at 1.5 V, 10.5 ns at 3.3 V, 7.5 ns at 5 V
Series: CD74AC244
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 131

Stock:
1 131 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,43 € 14,30 €
1,33 € 26,60 €
1,24 € 124,00 €
1,20 € 312,00 €
1,15 € 575,00 €
1,04 € 1 040,00 €
1,03 € 5 150,00 €