CD74AC245E

Texas Instruments
595-CD74AC245E
CD74AC245E

Mfr.:

Description:
Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
8 Circuit
106 ns
PDIP-20
CMOS
CMOS
24 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74AC245
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,76 € 17,60 €
1,64 € 32,80 €
1,51 € 151,00 €
1,43 € 371,80 €
1,39 € 695,00 €
1,36 € 1 360,00 €
1,33 € 3 325,00 €
1,32 € 6 600,00 €